+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

244362

Cascade cable; cascade connection; 24÷48VDC; 025; male + female


Manufacturer: STEGO

Manufacturer part number:
244362
TME Symbol:
244362

Specification

Manufacturer
STEGO
Type of cabinets accessory
cascade cable
Application
cascade connection
Operating voltage
24...48V DC
Manufacturer series
025
Kind of connector
male + female
Conform to the norm
VDE
Colour
blue/white
Cable length
1m
Related items
02540.1-01, 02540.1-03, 02540.1-00, 02540.0-01, 02540.0-03, 02540.0-00, 02541.1-01, 02541.1-03, 02541.1-00, 02541.0-01, 02541.0-03, 02541.0-00, 264057, 264058, 264059, 264060
Cable structure
2x1.5mm2
Gross weight50 g
Certificates
EAN code4251823473366
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
244362
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order