+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

244422

Power cable; 121/122; female; white; 4m; 3x1.5mm2


Manufacturer: STEGO

Manufacturer part number:
244422
TME Symbol:
244422

Specification

Manufacturer
STEGO
Type of cabinets accessory
power cable
Manufacturer series
121/122
Kind of connector
female
Conform to the norm
VDE
Colour
white
Cable length
4m
Related items
12100.0-30, 12100.0-00, 12101.0-30, 12101.0-00, 12200.0-30, 12200.0-00, 12201.0-30, 12201.0-00
Cable structure
3x1.5mm2
Gross weight436.2 g
Certificates
EAN code4251823473595
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
244422
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 3 pcs - 19.88 USDGross price for quantities from 3 pcs - 19.88 USD
Net price for quantities from 10 pcs - 17.53 USDGross price for quantities from 10 pcs - 17.53 USD