+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

245101-04-120

Cable; 3.048m; BNC male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
245101-04-120
TME Symbol:
245101-04-120

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3.048m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMA male
Gross weight147.07 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
245101-04-120
0 in TME stock
Net price for quantities from 1 pcs - 47.97 USDGross price for quantities from 1 pcs - 47.97 USD
Net price for quantities from 5 pcs - 43.17 USDGross price for quantities from 5 pcs - 43.17 USD
Net price for quantities from 10 pcs - 38.37 USDGross price for quantities from 10 pcs - 38.37 USD
Net price for quantities from 25 pcs - 33.57 USDGross price for quantities from 25 pcs - 33.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.