+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connection cable | for sensors | |
Cable/adapter structure | female | |
Wire insulation material | PUR | |
Insulation colour | green | |
Number of pins | 4 | |
Manufacturer series | HDC | |
Operating temperature | -30...90°C | |
Current rating | 4A | |
Thread | M12 | |
Cable length | 1.5m | |
Application of connection lead | automatics | |
Connector | plug |