+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connection cable | for sensors | |
Cable/adapter structure | male | |
Insulation colour | blue | |
Number of pins | 8 | |
Manufacturer series | HDC | |
Operating temperature | -40...90°C | |
Current rating | 0.5A | |
Thread | M12 | |
Cable length | 3m | |
Application of connection lead | automatics | |
Connector | plug | |
Connector variant | straight | |
Max. operating current | 0.5A |