+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2451140050

Cable; female; Len: 500mm; blue; HDC; -40÷90°C; Inom: 500mA; Len: 0.5m

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2451140050
TME Symbol:
2451140050

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Cable/adapter structure
female
Cable length
0.5m
Insulation colour
blue
Number of pins
8
Manufacturer series
HDC
Operating temperature
-40...90°C
Current rating
0.5A
Thread
M12
Cable length
0.5m
Application of connection lead
automatics
Connector
plug
Connector variant
straight
Max. operating current
0.5A
Gross weight51 g
See other products in this category: Computer cables and adapters WEIDMÜLLER,
See other products from this series.:
*
2451140050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 168.14 USDGross price for quantities from 1 pcs - 168.14 USD