+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LUF 10.00/02/90V 5.0SN BK BX
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 58A | |
Rated voltage | 0.6kV | |
Number of pins | 2 | |
Spatial orientation | angled | |
Mechanical mounting | push-in | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | wemid | |
Wire size | 18AWG...6AWG | |
Body colour | black | |
Contacts pitch | 10mm | |
Height | 47mm | |
Alias | LUF 10.00/02/90V 5.0SN BK BX |