+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

246.01

Quick connection coupling; max.210bar; G 1/8"; double-sided


Manufacturer: PNEUMAT

Manufacturer part number:
246.01
TME Symbol:
246.01

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 210bar
Internal thread
G 1/8"
Splice terminal variant
double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
48.7mm
ISO standard
ISO 7241-1A
SW dimension
14mm
Seal material
NBR caoutchouc
Gross weight70.46 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.01
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Packaging method by the manufacturer:
Bag = 10 pcs