+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

246.02

Quick connection coupling; max.255bar; G 1/4"; double-sided

Manufacturer: PNEUMAT

Manufacturer part number:
246.02
TME Symbol:
246.02

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 255bar
Internal thread
G 1/4"
Splice terminal variant
double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
56.3mm
ISO standard
ISO 7241-1A
SW dimension
19mm
Seal material
NBR caoutchouc
Gross weight119.37 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.02
8 in TME stock
Net price for quantities from 1 pcs - 14.89 USDGross price for quantities from 1 pcs - 14.89 USD
Net price for quantities from 5 pcs - 13.90 USDGross price for quantities from 5 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs