+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of hydraulic accessories | quick connection coupling | |
Operating pressure | max. 15bar | |
Internal thread | G 3/8" | |
Splice terminal variant | double-sided | |
Enclosure material | POM | |
Operating temperature | -20...90°C | |
L dimension | 64mm | |
ISO standard | ISO 7241-1A | |
SW dimension | 22mm | |
Seal material | NBR caoutchouc |