+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

246.55

Quick connection coupling; max.138bar; G 3/4"; brass; -20÷110°C


Manufacturer: PNEUMAT

Manufacturer part number:
246.55
TME Symbol:
246.55

Specification

Manufacturer
PNEUMAT
Type of hydraulic accessories
quick connection coupling
Operating pressure
max. 138bar
Internal thread
G 3/4"
Splice terminal variant
connector pipe, double-sided
Enclosure material
brass
Operating temperature
-20...110°C
L dimension
60mm
ISO standard
ISO 7241-1B
SW dimension
36mm
Seal material
NBR caoutchouc
Gross weight278.8 g
Certificates
See other products in this category: Power Hydraulics PNEUMAT,
*
246.55
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.54 USDGross price for quantities from 1 pcs - 28.54 USD
Net price for quantities from 5 pcs - 26.64 USDGross price for quantities from 5 pcs - 26.64 USD
Packaging method by the manufacturer:Bag = 5 pcs