+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2488200000

Cable; with flap; USB A mini socket,USB A mini plug; 0.3m; black

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2488200000

Alternative designations: IE-FCML-MINIUSB-0.3M

TME Symbol:
2488200000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
USB - USB
Version
with flap
Cable length
0.3m
Insulation colour
black
IP rating
IP20
Shield structure
shielded
Connector colour
black
Cable/adapter structure
  • USB A mini plug
  • USB A mini socket
Gross weight30 g
Certificates
EAN code4050118498080
See other products in this category: USB cables and adapters WEIDMÜLLER,
*
2488200000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.33 USDGross price for quantities from 1 pcs - 45.33 USD
Net price for quantities from 3 pcs - 40.80 USDGross price for quantities from 3 pcs - 40.80 USD
Net price for quantities from 5 pcs - 36.26 USDGross price for quantities from 5 pcs - 36.26 USD
Net price for quantities from 10 pcs - 31.74 USDGross price for quantities from 10 pcs - 31.74 USD