+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2489300000

Holder; L: 170mm; Overall len: 170mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2489300000
TME Symbol:
2489300000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
holder
Length
170mm
Overall length
170mm
Gross weight49 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2489300000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.20 USDGross price for quantities from 1 pcs - 35.20 USD
Net price for quantities from 5 pcs - 31.29 USDGross price for quantities from 5 pcs - 31.29 USD
Net price for quantities from 10 pcs - 27.37 USDGross price for quantities from 10 pcs - 27.37 USD