+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2490541-9

Cable gland: cable; vented; M20; IP66,IP68; polyamide; black


Manufacturer: TE Connectivity

Manufacturer part number:
2490541-9
TME Symbol:
2490541-9

Specification

Manufacturer
TE Connectivity
Type of cable gland
cable
Cable gland version
vented
Gland thread
M20
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
6...12mm
Thread length
10mm
Operating temperature
-40...100°C
Gross weight15.08 g

WATCH VIDEO

See other products in this category: Glands TE Connectivity,
*
2490541-9
289 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 50 pcs - 4.15 USDGross price for quantities from 50 pcs - 4.15 USD
Net price for quantities from 300 pcs - 3.63 USDGross price for quantities from 300 pcs - 3.63 USD
Packaging method by the manufacturer:
Bag = 50 pcs