+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24CE31-S2

Limit switch; NO + NC; 10A; max.500VAC; IP67; 22.5N


Manufacturer: HONEYWELL

Manufacturer part number:
24CE31-S2
TME Symbol:
24CE31-S2

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 500V AC
IP rating
IP67
Operating Force
22.5N
Gross weight381.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
24CE31-S2
8 in TME stock
Net price for quantities from 1 pcs - 432.51 USDGross price for quantities from 1 pcs - 432.51 USD
Net price for quantities from 5 pcs - 403.66 USDGross price for quantities from 5 pcs - 403.66 USD
Net price for quantities from 10 pcs - 374.83 USDGross price for quantities from 10 pcs - 374.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.