+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 32kB EEPROM | |
Interface | I2C | |
Memory organisation | 4kx8bit | |
Mounting | SMD | |
Case | uDFN8 | |
Kind of interface | serial | |
Operating temperature | -40...85°C | |
Access time | 450ns | |
Kind of package | reel, tape | |
Manufacturer standard package | 5000pcs. |