+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC24F16KA302-E/SP

IC: PIC microcontroller; 16kB; 32MHz; I2C,IrDA,PWM,SPI,UART; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC24F16KA302-E/SP
TME Symbol:
24F16KA302-E/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
32MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
24
Number of 16bit timers
5
Kind of architecture
Harvard 16bit
Number of 32bit timers
2
Family
PIC24
Number of capacitive channels
13
Kind of package
tube
Memory
512B EEPROM 2kB SRAM
Operating temperature
-40...125°C
Manufacturer standard package
15pcs.
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • PWM
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • RTCC
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC24F16KA302-E/SP
0 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 30 pcs - 4.19 USDGross price for quantities from 30 pcs - 4.19 USD
Net price for quantities from 105 pcs - 3.88 USDGross price for quantities from 105 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.