+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC24F16KL401-E/SO

IC: PIC microcontroller; 16kB; 32MHz; 1.8÷3.6VDC; SMD; SO20; PIC24


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC24F16KL401-E/SO
TME Symbol:
24F16KL401-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
32MHz
Mounting
SMD
Case
SO20
Number of inputs/outputs
18
Number of 16bit timers
2
Kind of architecture
Harvard 16bit
Number of 32bit timers
1
Family
PIC24
Number of capacitive channels
12
Kind of package
tube
Memory
512B EEPROM 1kB SRAM
Operating temperature
-40...125°C
Manufacturer standard package
38pcs.
Kind of core
16-bit
Interface
  • I2C
  • IrDA
  • LIN
  • PWM
  • RS232
  • RS485
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLVD
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC24F16KL401-E/SO
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 114 pcs - 2.76 USDGross price for quantities from 114 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.