+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 16kB | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Case | SO28 | |
Number of inputs/outputs | 24 | |
Number of 16bit timers | 2 | |
Kind of architecture | Harvard 16bit | |
Number of 32bit timers | 1 | |
Family | PIC24 | |
Number of capacitive channels | 12 | |
Kind of package | tube | |
Memory | 512B EEPROM 1kB SRAM | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 27pcs. | |
Kind of core | 16-bit |