+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC24FJ32MC101-E/P

IC: PIC microcontroller; 32kB; 32MHz; THT; DIP20; PIC24; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC24FJ32MC101-E/P
TME Symbol:
24FJ32MC101-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
32kB
Clock frequency
32MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
15
Number of 16bit timers
5
Kind of architecture
Harvard 16bit
Number of 32bit timers
2
Family
PIC24
Number of capacitive channels
6
Kind of package
tube
Memory
2kB SRAM
Operating temperature
-40...125°C
Manufacturer standard package
22pcs.
Kind of core
16-bit
Interface
  • ADC
  • I2C
  • IrDA
  • LIN
  • PPS
  • PWM
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • RTCC
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 16-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC24FJ32MC101-E/P
0 in TME stock
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD
Net price for quantities from 22 pcs - 3.85 USDGross price for quantities from 22 pcs - 3.85 USD
Net price for quantities from 110 pcs - 3.57 USDGross price for quantities from 110 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.