+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24PCBFD6G

Sensor: pressure; 0÷5psi; gage; OUT: analogue; Usup: 10VDC; SIP4


Manufacturer: HONEYWELL

Manufacturer part number:
24PCBFD6G
TME Symbol:
24PCBFD6G

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...5psi
Operation mode
gage
Output configuration
analogue
Case
SIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Dimensions
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
24PCBFD6G
0 in TME stock
Net price for quantities from 25 pcs - 52.43 USDGross price for quantities from 25 pcs - 52.43 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.