+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24PCDFA6A

Sensor: pressure; 2÷30psi; absolute; OUT: analogue; Usup: 10VDC


Manufacturer: HONEYWELL

Manufacturer part number:
24PCDFA6A
TME Symbol:
24PCDFA6A

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
2...30psi
Operation mode
absolute
Output configuration
analogue
Case
SIP4
Operating temperature
-40...85°C
Supply voltage
  • 10V DC
Dimensions
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
24PCDFA6A
0 in TME stock
Net price for quantities from 25 pcs - 56.70 USDGross price for quantities from 25 pcs - 56.70 USD
Net price for quantities from 150 pcs - 51.87 USDGross price for quantities from 150 pcs - 51.87 USD
Net price for quantities from 1000 pcs - 46.25 USDGross price for quantities from 1000 pcs - 46.25 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.