+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24PCFFA6D

Sensor: pressure; 0÷100psi; Usup: 10VDC

Manufacturer: HONEYWELL

Manufacturer part number:
24PCFFA6D
TME Symbol:
24PCFFA6D

Specification

Manufacturer
HONEYWELL
Type of sensor
pressure
Pressure measuring range
0...100psi
Supply voltage
  • 10V DC
Gross weight4.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Sensors HONEYWELL,
*
24PCFFA6D
0 in TME stock
Net price for quantities from 1 pcs - 125.67 USDGross price for quantities from 1 pcs - 125.67 USD
Net price for quantities from 5 pcs - 118.49 USDGross price for quantities from 5 pcs - 118.49 USD
Net price for quantities from 25 pcs - 111.31 USDGross price for quantities from 25 pcs - 111.31 USD
Net price for quantities from 100 pcs - 104.12 USDGross price for quantities from 100 pcs - 104.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.