+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24TFMEJ80

Fuse: fuse; 80A; 24kVAC; 76x442mm

Manufacturer: BUSSMANN

Manufacturer part number:
24TFMEJ80
TME Symbol:
24TFMEJ80

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
80A
Rated voltage
24kV AC
Fuse size
76x442mm
Breaking capacity
50kA
Power dissipation
153W
Resistance
15.7Ω
Gross weight5.1 kg
Certificates
See other products in this category: High/Medium Voltage Fuses BUSSMANN,
*
24TFMEJ80
0 in TME stock
Net price for quantities from 1 pcs - 946.23 USDGross price for quantities from 1 pcs - 946.23 USD
No. of pieces (Multiplicity: 1)