+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

24TXMEJ125

Fuse: fuse; 125A; 24kVAC


Manufacturer: BUSSMANN

Manufacturer part number:
24TXMEJ125
TME Symbol:
24TXMEJ125

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
0.125kA
Rated voltage
24kV AC
Breaking capacity
40kA
Power dissipation
340W
Resistance
11Ω
Gross weight5.873 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
24TXMEJ125
0 in TME stock
Net price for quantities from 1 pcs - 1 009.40 USDGross price for quantities from 1 pcs - 1 009.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.