+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25-21/S2C-AQ2S1/2A

LED; orange; SMD; 1206; 90mcd; 2.4VDC; 60°; 20mA; 611nm


Manufacturer: EVERLIGHT

Manufacturer part number:
25-21/S2C-AQ2S1/2A
TME Symbol:
25-21/S2C-AQ2S1/2A

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
90mcd
Operating voltage
2.4V DC
Viewing angle
60°
LED current
20mA
Wavelength
611nm
LED lens
transparent
LED version
reverse mount
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
25-21/S2C-AQ2S1/2A
0 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.