+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25-21USRC/S259/TR8

LED; red; SMD; 1206; 16mcd; 2.2VDC; 60°; 5mA; 639nm; Lens: transparent


Manufacturer: EVERLIGHT

Manufacturer part number:
25-21USRC/S259/TR8
TME Symbol:
25-21USRC/S259/TR8

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
16mcd
Operating voltage
2.2V DC
Viewing angle
60°
LED current
5mA
Wavelength
639nm
LED lens
transparent
LED version
reverse mount
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
25-21USRC/S259/TR8
0 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.