+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250-102

Connector: PCB terminal block; terminal; power supply; 250; 5A


Manufacturer: WAGO

Manufacturer part number:
250-102
TME Symbol:
250-102

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Manufacturer series
250
Current rating
5A
Rated voltage
0.16kV
Number of pins
2
Spatial orientation
angled 45°
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
24AWG...16AWG
Connector pinout layout
1x2
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
2
Conform to the norm
UL
Operating temperature
-60...105°C
Gross weight1.113 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
250-102
2351 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 70 pcs - 0.40 USDGross price for quantities from 70 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Packaging method by the manufacturer:Tray = 140 pcsCardboard = 280 pcsCardboard = 560 pcs