+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250-102/000-006

Connector: PCB terminal block; terminal; 250; 5A; 160V; PIN: 2; blue


Manufacturer: WAGO

Manufacturer part number:
250-102/000-006
TME Symbol:
250-102/000-006

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
250
Current rating
5A
Rated voltage
0.16kV
Number of pins
2
Spatial orientation
angled 45°
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact plating
tinned
Colour
blue
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
24AWG...16AWG
Connector pinout layout
1x2
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
2
Conform to the norm
UL
Operating temperature
-60...105°C
Gross weight1.107 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
250-102/000-006
302 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.64 USD
Net price for quantities from 140 pcs - 0.57 USDGross price for quantities from 140 pcs - 0.57 USD
Net price for quantities from 560 pcs - 0.50 USDGross price for quantities from 560 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 140 pcsCardboard = 280 pcs