+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250-103

Connector: PCB terminal block; terminal; power supply; 8A; 160V


Manufacturer: WAGO

Manufacturer part number:
250-103
TME Symbol:
250-103

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Current rating
8A
Rated voltage
0.16kV
Number of pins
3
Spatial orientation
angled
Connector variant
with lever
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Colour
grey
Flammability rating
UL94V-0
Wire size
24AWG...16AWG
Connector pinout layout
1x3
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
3
Operating temperature
-60...105°C
Gross weight1.58 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
250-103
364 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 200 pcs