+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Connector family | power supply | |
Current rating | 8A | |
Rated voltage | 0.16kV | |
Number of pins | 4 | |
Spatial orientation | angled | |
Connector variant | with lever | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Wire size | 24AWG...16AWG | |
Connector pinout layout | 1x4 | |
Wire cross-section | 0.2...1.5mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 4 | |
Operating temperature | -60...105°C |