+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250-203

Connector: PCB terminal block; terminal; 8A; 250V; PIN: 3; angled

Manufacturer: WAGO

Manufacturer part number:
250-203
TME Symbol:
250-203

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Current rating
8A
Rated voltage
0.25kV
Number of pins
3
Spatial orientation
angled
Connector variant
with lever
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Colour
grey
Flammability rating
UL94V-0
Wire size
24AWG...16AWG
Connector pinout layout
1x3
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
3
Operating temperature
-60...105°C
Gross weight1.6 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
250-203
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)