+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250-504

Connector: PCB terminal block; terminal; 2A; 300V; PIN: 4; angled

Manufacturer: WAGO

Manufacturer part number:
250-504
TME Symbol:
250-504

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Current rating
2A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
angled
Connector variant
with lever
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Colour
grey
Flammability rating
UL94V-0
Wire size
20AWG...16AWG
Connector pinout layout
1x4
Wire cross-section
0.5...1.5mm2
Contacts pitch
5mm
Number of ways
4
Operating temperature
-60...105°C
Gross weight3.81 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
250-504
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 55 pcs - 1.07 USDGross price for quantities from 55 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)