+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25009704

Connector: M23; socket; PIN: 12; male; soldering; angled 90°; IP65


Manufacturer: LAPP

Manufacturer part number:
25009704
TME Symbol:
25009704

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
socket
Number of pins
12
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
angled 90°
Contact plating
gold-plated
IP rating
IP65
Wire cross-section
1mm2
Current rating
7A
Rated voltage
100V
Connector variant
  • E-Part
  • shielded
  • swivel
Gross weight105.4 g
Certificates
EAN code4044774924489
See other products in this category: M23 connectors LAPP,
*
25009704
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 39.09 USDGross price for quantities from 1 pcs - 39.09 USD
Net price for quantities from 5 pcs - 34.52 USDGross price for quantities from 5 pcs - 34.52 USD
Net price for quantities from 10 pcs - 30.77 USDGross price for quantities from 10 pcs - 30.77 USD