+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2506050000

Screwdriver bit: hex key; HEX 2.5mm; L: 75mm; Overall len: 75mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2506050000
TME Symbol:
2506050000

Specification

Manufacturer
WEIDMÜLLER
Type of screwdriver bit
hex key
Bit size
HEX 2.5mm
Length
75mm
Overall length
75mm
Gross weight50 g
See other products in this category: Screwdriver Bits WEIDMÜLLER,
*
2506050000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
Net price for quantities from 5 pcs - 12.80 USDGross price for quantities from 5 pcs - 12.80 USD
Net price for quantities from 10 pcs - 11.20 USDGross price for quantities from 10 pcs - 11.20 USD