+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250NHG02B

Fuse: fuse; ceramic,industrial; 250A; 500VAC; 250VDC; gG,gL; NH02


Manufacturer: BUSSMANN

Manufacturer part number:
250NHG02B
TME Symbol:
250NHG02B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
250A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH02
Breaking capacity
120kA
Gross weight394.07 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
250NHG02B
2 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 6 pcs - 11.52 USDGross price for quantities from 6 pcs - 11.52 USD
Net price for quantities from 9 pcs - 11.24 USDGross price for quantities from 9 pcs - 11.24 USD
Net price for quantities from 12 pcs - 11.01 USDGross price for quantities from 12 pcs - 11.01 USD
Net price for quantities from 51 pcs - 9.77 USDGross price for quantities from 51 pcs - 9.77 USD
Net price for quantities from 75 pcs - 9.55 USDGross price for quantities from 75 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs