+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250NHG1B

Fuse: fuse; ceramic,industrial; 250A; 500VAC; 250VDC; gG,gL; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
250NHG1B
TME Symbol:
250NHG1B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
250A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH1
Breaking capacity
120kA
Gross weight373.6 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
250NHG1B
36 in TME stock
Net price for quantities from 1 pcs - 9.50 USDGross price for quantities from 1 pcs - 9.50 USD
Net price for quantities from 45 pcs - 8.72 USDGross price for quantities from 45 pcs - 8.72 USD
Net price for quantities from 60 pcs - 8.48 USDGross price for quantities from 60 pcs - 8.48 USD
Net price for quantities from 75 pcs - 8.27 USDGross price for quantities from 75 pcs - 8.27 USD
Net price for quantities from 90 pcs - 8.07 USDGross price for quantities from 90 pcs - 8.07 USD
Net price for quantities from 120 pcs - 7.76 USDGross price for quantities from 120 pcs - 7.76 USD
Net price for quantities from 150 pcs - 7.61 USDGross price for quantities from 150 pcs - 7.61 USD
Net price for quantities from 225 pcs - 7.43 USDGross price for quantities from 225 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs