+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 0.13A | |
Max surge current | 3A | |
Switched current | 260mA | |
Max. voltage | 250V | |
Manufacturer series | 250S | |
Power | 1.2W | |
Min. resistance | 9Ω | |
Max resistance | 13Ω | |
A dimension | 9.4mm | |
B dimension | 3.7mm | |
C dimension | 7.4mm | |
D dimension | 0.4mm | |
E dimension | 3.8mm | |
Operating temperature | -40...85°C |