+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

250S130DR

Fuse: PTC polymer; SMD; 130mA; 250S

Manufacturer: LITTELFUSE

Manufacturer part number:
250S130DR
TME Symbol:
250S130DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.13A
Max surge current
3A
Switched current
260mA
Max. voltage
250V
Manufacturer series
250S
Power
1.2W
Min. resistance
Max resistance
13Ω
A dimension
9.4mm
B dimension
3.7mm
C dimension
7.4mm
D dimension
0.4mm
E dimension
3.8mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
250S130DR
0 in TME stock
Net price for quantities from 1500 pcs - 0.58 USDGross price for quantities from 1500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.