+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25146NAH

Switch: slide; Pos: 2; DPDT; 1A/30VDC; ON-ON; PCB; Leads: for PCB


Manufacturer: APEM

Manufacturer part number:
25146NAH
TME Symbol:
25146NAH

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
1A / 30V DC
Switching method
ON-ON
Mounting
PCB
Leads
for PCB
Body dimensions
14.1x14.1x8.1mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
25000N
Electrical life
10000 cycles
Terminal pitch
2.54mm
Contact material
silver
Knob height
2.8mm
Mechanical durability
20000 cycles
Switches features
raised actuator
Key stroke
4mm
Operating temperature
-40...85°C
Gross weight2.07 g
Certificates
See other products in this category: Slide Switches APEM,
See other products from this series.:
*
25146NAH
396 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 5.29 USD
Net price for quantities from 25 pcs - 4.89 USDGross price for quantities from 25 pcs - 4.89 USD
Net price for quantities from 50 pcs - 4.60 USDGross price for quantities from 50 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 4.35 USD
Net price for quantities from 250 pcs - 4.02 USDGross price for quantities from 250 pcs - 4.02 USD
Net price for quantities from 500 pcs - 3.83 USDGross price for quantities from 500 pcs - 3.83 USD
Net price for quantities from 750 pcs - 3.73 USDGross price for quantities from 750 pcs - 3.73 USD
Net price for quantities from 1000 pcs - 3.66 USDGross price for quantities from 1000 pcs - 3.66 USD
Packaging method by the manufacturer:Tray = 50 pcs