+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

252105

Connector: MCX; socket; female; straight; 50Ω; THT; on PCBs; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
252105
TME Symbol:
252105

Specification

Manufacturer
AMPHENOL RF
Type of connector
MCX
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
beryllium copper
Plating material
gold
Operating temperature
-65...165°C
Gross weight0.5 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
252105
0 in TME stock
Net price for quantities from 100 pcs - 7.33 USDGross price for quantities from 100 pcs - 7.33 USD
Net price for quantities from 300 pcs - 6.82 USDGross price for quantities from 300 pcs - 6.82 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.