+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

252158

Connector: MCX; plug; male; angled 90°; 50Ω; soldering; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
252158
TME Symbol:
252158

Specification

Manufacturer
AMPHENOL RF
Type of connector
MCX
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Wave impedance
50Ω
Kind of cable
0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151
Electrical mounting
soldering
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
brass
Plating material
gold
Operating temperature
-65...165°C
Gross weight1.38 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
252158
0 in TME stock
Net price for quantities from 100 pcs - 13.47 USDGross price for quantities from 100 pcs - 13.47 USD
Net price for quantities from 500 pcs - 10.70 USDGross price for quantities from 500 pcs - 10.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.