+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

252163

Connector: MCX; socket; female; straight; 50Ω; soldering; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
252163
TME Symbol:
252163

Specification

Manufacturer
AMPHENOL RF
Type of connector
MCX
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405
Electrical mounting
soldering
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
beryllium copper
Plating material
gold
Operating temperature
-65...165°C
Gross weight3.11 g
Certificates
See other products in this category: MCX, MMCX connectors AMPHENOL RF,
*
252163
94 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
Net price for quantities from 25 pcs - 9.35 USDGross price for quantities from 25 pcs - 9.35 USD
Net price for quantities from 50 pcs - 8.53 USDGross price for quantities from 50 pcs - 8.53 USD
Net price for quantities from 100 pcs - 7.69 USDGross price for quantities from 100 pcs - 7.69 USD
Net price for quantities from 250 pcs - 7.31 USDGross price for quantities from 250 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs