+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of connector | AC supply | |
Kind of connector | female | |
Connector | socket | |
Connector pinout layout | 2P+PE | |
Rated voltage | 250V AC | |
Current rating | 16A | |
Body colour | black | |
Marker colour | green | |
Mechanical mounting | for cable | |
Number of pins | 3 | |
IP rating | IP54 | |
Spatial orientation | straight | |
Electrical mounting | screw terminal | |
Manufacturer series | TAURUS 2 | |
Wire cross-section | 2.5mm2 |