+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2527910000

7.5W; 24VDC; L: 240mm; 310mA; Lum.flux: 711lm; 6500K; -20÷60°C; IP67

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2527910000
TME Symbol:
2527910000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
7.5W
Operating voltage
24V DC
Length
240mm
Current rating
0.31A
Luminous flux
711lm
Colour temperature
6500K
Operating temperature
-20...60°C
IP rating
IP67
Luminosity
711lm
Dimensions
240x40x8mm
Enclosure material
aluminium
Gross weight240 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2527910000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.57 USDGross price for quantities from 1 pcs - 160.57 USD