+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

253150

Fuse: fuse; automotive; 150A; 48VDC; 86x48.5x35.9mm


Manufacturer: OPTIFUSE

Manufacturer part number:
253150
TME Symbol:
253150

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
0.15kA
Rated voltage
48V DC
Fuse size
86x48.5x35.9mm
Manufacturer series
Automotive Type III
Breaking capacity
3kA / 30V DC
Gross weight140.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
253150
0 in TME stock
Net price for quantities from 1 pcs - 49.98 USDGross price for quantities from 1 pcs - 49.98 USD
Net price for quantities from 10 pcs - 44.63 USDGross price for quantities from 10 pcs - 44.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.