+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2535840000

15.2W; 24VDC; L: 448mm; 631mA; Lum.flux: 1260lm; 6500K; -20÷60°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2535840000
TME Symbol:
2535840000

Specification

Manufacturer
WEIDMÜLLER
Power consumption
15.2W
Operating voltage
24V DC
Length
448mm
Current rating
631mA
Luminous flux
1260lm
Colour temperature
6500K
Operating temperature
-20...60°C
IP rating
IP67
Luminosity
1260lm
Dimensions
450x40x8mm
Enclosure material
aluminium
Gross weight180 g
See other products in this category: Light sources - lighting WEIDMÜLLER
*
2535840000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 207.21 USDGross price for quantities from 1 pcs - 207.21 USD