+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

254-100

End plate; grey; 254; D: 13.5mm; L: 1mm; H: 15.7mm

Manufacturer: WAGO

Manufacturer part number:
254-100
TME Symbol:
254-100

Specification

Manufacturer
WAGO
Type of connector accessories
end plate
Colour
grey
Application - series/manufacturer
254
Depth
13.5mm
Length
1mm
Height
15.7mm
Connectors features
assembling possibility
Gross weight0.173 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
254-100
0 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs