+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

254-842

Connector: PCB terminal block; terminal; power supply; 254; 24A

Manufacturer: WAGO

Manufacturer part number:
254-842
TME Symbol:
254-842

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Connector family
power supply
Manufacturer series
254
Current rating
24A
Rated voltage
0.32kV
Number of pins
1
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
dark grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
20AWG...12AWG
Depth
13.5mm
Length
5mm
Connector pinout layout
1x1
Wire cross-section
0.5...2.5mm2
Contacts pitch
5mm
Number of ways
1
Height
15.7mm
Connectors features
assembling possibility
Conform to the norm
UL
Number of terminals
1
Operating temperature
-60...105°C
Gross weight1.079 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
See other products from this series.:
*
254-842
1527 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 500 pcs