+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

255-402/333-000

Connector: PCB terminal block; terminal; 24A; 320V; PIN: 2; on PCBs


Manufacturer: WAGO

Manufacturer part number:
255-402/333-000
TME Symbol:
255-402/333-000

Specification

Manufacturer
WAGO
Type of connector
PCB terminal block
Connector
terminal
Current rating
24A
Rated voltage
0.32kV
Number of pins
2
Spatial orientation
straight
Connector variant
with lever
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Depth
14mm
Length
12.9mm
Connector pinout layout
1x2
Wire cross-section
0.08...2.5mm2
Contacts pitch
5mm
Number of ways
2
Height
13.2mm
Conform to the norm
UL
Operating temperature
-60...105°C
Gross weight2.57 g
Certificates
See other products in this category: PCB terminal blocks WAGO,
*
255-402/333-000
0 in TME stock
Net price for quantities from 400 pcs - 1.18 USDGross price for quantities from 400 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 800 pcs - 1.12 USDGross price for quantities from 800 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 400 pcs